TDK, RLF12545, 12545 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 6A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
741-3248
Mfr. Part No.:
RLF12545T-100M5R1-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

10 μH

Maximum DC Current

6A

Package/Case

12545

Length

12.5mm

Depth

12.8mm

Height

4.5mm

Dimensions

12.5 x 12.8 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

12.4mΩ

Series

RLF12545

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy