TDK, NLFC4532 Wire-wound SMD Inductor 10 μH ±10% Wire-Wound 250mA Idc Q:10
- RS Stock No.:
- 741-3236
- Mfr. Part No.:
- NLFC453232T-100K-PF
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 741-3236
- Mfr. Part No.:
- NLFC453232T-100K-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10 μH | |
| Maximum DC Current | 250mA | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 210mΩ | |
| Series | NLFC4532 | |
| Maximum Self Resonant Frequency | 22MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10 μH | ||
Maximum DC Current 250mA | ||
Tolerance ±10% | ||
Maximum DC Resistance 210mΩ | ||
Series NLFC4532 | ||
Maximum Self Resonant Frequency 22MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 10 | ||
