TDK, NLVC32 Wire-wound SMD Inductor 6.8 μH ±20% Wire-Wound 530mA Idc Q:15
- RS Stock No.:
- 741-3220
- Mfr. Part No.:
- NLCV32T-6R8M-PF
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 741-3220
- Mfr. Part No.:
- NLCV32T-6R8M-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 530mA | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 270mΩ | |
| Series | NLVC32 | |
| Maximum Self Resonant Frequency | 38MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 15 | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 6.8 μH | ||
Maximum DC Current 530mA | ||
Tolerance ±20% | ||
Maximum DC Resistance 270mΩ | ||
Series NLVC32 | ||
Maximum Self Resonant Frequency 38MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 15 | ||
Maximum Operating Temperature +105°C | ||
