TDK, NLCV25 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Wire-Wound 160mA Idc Q:30
- RS Stock No.:
- 741-3208
- Mfr. Part No.:
- NLCV25T-220K-PF
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 741-3208
- Mfr. Part No.:
- NLCV25T-220K-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 22 μH | |
| Maximum DC Current | 160mA | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1.8mm | |
| Dimensions | 2.5 x 2.0 x 1.8mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 2.8Ω | |
| Series | NLCV25 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 18MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 22 μH | ||
Maximum DC Current 160mA | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.8mm | ||
Dimensions 2.5 x 2.0 x 1.8mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 2.8Ω | ||
Series NLCV25 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 18MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Minimum Quality Factor 30 | ||
Inductor Construction Wire-Wound | ||
