TDK, SLF Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 2.1A Idc
- RS Stock No.:
- 741-3043
- Mfr. Part No.:
- SLF7045T-4R7M2R0-PF
- Brand:
- TDK
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.84
(exc. VAT)
£2.21
(inc. VAT)
- RS Stock No.:
- 741-3043
- Mfr. Part No.:
- SLF7045T-4R7M2R0-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 2.1A | |
| Dimensions | 7 x 7 x 4.5mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 30mΩ | |
| Series | SLF | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 4.7 μH | ||
Maximum DC Current 2.1A | ||
Dimensions 7 x 7 x 4.5mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 30mΩ | ||
Series SLF | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||

