TDK, SLF Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 1.9A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
741-3009
Mfr. Part No.:
SLF7032T-3R3M1R9-2-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

3.3 μH

Maximum DC Current

1.9A

Tolerance

±20%

Maximum DC Resistance

23mΩ

Series

SLF

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-20°C