RS PRO, 75 Unshielded Wire-wound SMD Inductor 27 μH ±20% Wire-Wound 1.3A Idc
- RS Stock No.:
- 740-9653
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 740-9653
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 27 μH | |
| Maximum DC Current | 1.3A | |
| Package/Case | 75 | |
| Length | 7.8mm | |
| Depth | 7mm | |
| Height | 5mm | |
| Dimensions | 7.8 x 7 x 5mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 120mΩ | |
| Series | NPI75C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 27 μH | ||
Maximum DC Current 1.3A | ||
Package/Case 75 | ||
Length 7.8mm | ||
Depth 7mm | ||
Height 5mm | ||
Dimensions 7.8 x 7 x 5mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 120mΩ | ||
Series NPI75C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
