RS PRO, 52 Unshielded Wire-wound SMD Inductor 330 μH ±20% Wire-Wound 1.9A Idc
- RS Stock No.:
- 740-9514
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 5 units)*
£3.14
(exc. VAT)
£3.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £0.628 | £3.14 |
| 50 - 95 | £0.578 | £2.89 |
| 100 - 245 | £0.526 | £2.63 |
| 250 - 495 | £0.442 | £2.21 |
| 500 + | £0.378 | £1.89 |
*price indicative
- RS Stock No.:
- 740-9514
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 330 μH | |
| Maximum DC Current | 1.9A | |
| Package/Case | 52 | |
| Length | 18.4mm | |
| Depth | 15mm | |
| Height | 7mm | |
| Dimensions | 18.4 x 15 x 7mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 560mΩ | |
| Maximum Self Resonant Frequency | 3MHz | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 330 μH | ||
Maximum DC Current 1.9A | ||
Package/Case 52 | ||
Length 18.4mm | ||
Depth 15mm | ||
Height 7mm | ||
Dimensions 18.4 x 15 x 7mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 560mΩ | ||
Maximum Self Resonant Frequency 3MHz | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
