RS PRO, 52 Unshielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 4.3A Idc

Stock information currently inaccessible
RS Stock No.:
740-9485
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

10 μH

Maximum DC Current

4.3A

Package/Case

52

Length

18.4mm

Depth

15mm

Height

7mm

Dimensions

18.4 x 15 x 7mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

31mΩ

Series

NPI52W

Maximum Self Resonant Frequency

21MHz

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C