Murata, DS73LC, DS73LC Shielded Wire-wound SMD Inductor 220 μH ±20% Wire-Wound 360mA Idc
- RS Stock No.:
- 738-1463
- Mfr. Part No.:
- B1079AS-221M
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 738-1463
- Mfr. Part No.:
- B1079AS-221M
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 220 μH | |
| Maximum DC Current | 360mA | |
| Package/Case | DS73LC | |
| Length | 7.6mm | |
| Depth | 7.6mm | |
| Height | 3mm | |
| Dimensions | 7.6 x 7.6 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.512Ω | |
| Series | DS73LC | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 220 μH | ||
Maximum DC Current 360mA | ||
Package/Case DS73LC | ||
Length 7.6mm | ||
Depth 7.6mm | ||
Height 3mm | ||
Dimensions 7.6 x 7.6 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.512Ω | ||
Series DS73LC | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- VN
