Murata, DS73LC, DS73LC Shielded Wire-wound SMD Inductor 56 μH ±20% Wire-Wound 800mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
738-1448
Mfr. Part No.:
B1079AS-560M
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

56 μH

Maximum DC Current

800mA

Package/Case

DS73LC

Length

7.6mm

Depth

7.6mm

Height

3mm

Dimensions

7.6 x 7.6 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

348mΩ

Series

DS73LC

Inductor Construction

Wire-Wound

COO (Country of Origin):
VN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy