Toko, LLM3225, LLM3225 Wire-wound SMD Inductor 18 μH ±5% Wire-Wound 160mA Idc Q:30
- RS Stock No.:
- 738-1334
- Mfr. Part No.:
- LLM3225-180J=P2
- Brand:
- Toko
Stock information currently inaccessible
- RS Stock No.:
- 738-1334
- Mfr. Part No.:
- LLM3225-180J=P2
- Brand:
- Toko
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 18 μH | |
| Maximum DC Current | 160mA | |
| Package/Case | LLM3225 | |
| Length | 2.5mm | |
| Depth | 3.2mm | |
| Height | 2.4mm | |
| Dimensions | 2.5 x 3.2 x 2.4mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 2.5Ω | |
| Series | LLM3225 | |
| Maximum Self Resonant Frequency | 18MHz | |
| Minimum Quality Factor | 30 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 18 μH | ||
Maximum DC Current 160mA | ||
Package/Case LLM3225 | ||
Length 2.5mm | ||
Depth 3.2mm | ||
Height 2.4mm | ||
Dimensions 2.5 x 3.2 x 2.4mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 2.5Ω | ||
Series LLM3225 | ||
Maximum Self Resonant Frequency 18MHz | ||
Minimum Quality Factor 30 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
