Toko, FSDV, FSDV Wire-wound SMD Inductor Wire-Wound
- RS Stock No.:
- 737-7039
- Mfr. Part No.:
- 836EN-0760
- Brand:
- Toko
Stock information currently inaccessible
- RS Stock No.:
- 737-7039
- Mfr. Part No.:
- 836EN-0760
- Brand:
- Toko
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Package/Case | FSDV | |
| Length | 5.6mm | |
| Depth | 5.6mm | |
| Height | 5.3mm | |
| Dimensions | 5.6 x 5.6 x 5.3mm | |
| Series | FSDV | |
| Maximum Self Resonant Frequency | 15MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Package/Case FSDV | ||
Length 5.6mm | ||
Depth 5.6mm | ||
Height 5.3mm | ||
Dimensions 5.6 x 5.6 x 5.3mm | ||
Series FSDV | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MY
