Wurth, WE-KI, 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 8.2 nH ±5% Wire-Wound 680mA Idc Q:25
- RS Stock No.:
- 737-3510
- Mfr. Part No.:
- 744765082A
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 10)
£1.31
(exc. VAT)
£1.57
(inc. VAT)
- RS Stock No.:
- 737-3510
- Mfr. Part No.:
- 744765082A
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 8.2 nH | |
| Maximum DC Current | 680mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.55mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.55 x 0.5mm | |
| Shielded | No | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 104mΩ | |
| Series | WE-KI | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 4.4GHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 8.2 nH | ||
Maximum DC Current 680mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.55mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.55 x 0.5mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 104mΩ | ||
Series WE-KI | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 4.4GHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||

