Wurth, WE-HCI, 1040 Shielded Wire-wound SMD Inductor with a WE-Perm Core, 2.8 μH ±20% Flat Wire Winding 9.5A Idc
- RS Stock No.:
- 736-2071
- Mfr. Part No.:
- 7443552280
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 736-2071
- Mfr. Part No.:
- 7443552280
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.8 μH | |
| Maximum DC Current | 9.5A | |
| Package/Case | 1040 | |
| Length | 10.5mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 10.2mm | |
| Height | 4mm | |
| Dimensions | 10.5 x 10.2 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 10.6mΩ | |
| Series | WE-HCI | |
| Core Material | WE-Perm | |
| Maximum Self Resonant Frequency | 46MHz | |
| Inductor Construction | Flat Wire Winding | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.8 μH | ||
Maximum DC Current 9.5A | ||
Package/Case 1040 | ||
Length 10.5mm | ||
Automotive Standard AEC-Q200 | ||
Depth 10.2mm | ||
Height 4mm | ||
Dimensions 10.5 x 10.2 x 4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 10.6mΩ | ||
Series WE-HCI | ||
Core Material WE-Perm | ||
Maximum Self Resonant Frequency 46MHz | ||
Inductor Construction Flat Wire Winding | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

