Wurth, WE-HCI, 1890 Shielded Wire-wound SMD Inductor with a WE-Perm2 Core, 4.5 μH ±20% Flat Wire Winding 37A Idc
- RS Stock No.:
- 736-2002
- Mfr. Part No.:
- 7443556450
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 736-2002
- Mfr. Part No.:
- 7443556450
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.5 μH | |
| Maximum DC Current | 37A | |
| Package/Case | 1890 | |
| Length | 18.3mm | |
| Depth | 18.2mm | |
| Height | 8.9mm | |
| Dimensions | 18.3 x 18.2 x 8.9mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 3.4mΩ | |
| Series | WE-HCI | |
| Core Material | WE-Perm2 | |
| Maximum Self Resonant Frequency | 35MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.5 μH | ||
Maximum DC Current 37A | ||
Package/Case 1890 | ||
Length 18.3mm | ||
Depth 18.2mm | ||
Height 8.9mm | ||
Dimensions 18.3 x 18.2 x 8.9mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 3.4mΩ | ||
Series WE-HCI | ||
Core Material WE-Perm2 | ||
Maximum Self Resonant Frequency 35MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN

