Wurth, WE-HCI, 1050 Shielded Wire-wound SMD Inductor with a WE-Superflux Core, 4.2 μH ±20% Flat Wire Winding 14A Idc
- RS Stock No.:
- 736-1970
- Mfr. Part No.:
- 744325420
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 736-1970
- Mfr. Part No.:
- 744325420
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.2 μH | |
| Maximum DC Current | 14A | |
| Package/Case | 1050 | |
| Length | 10.5mm | |
| Depth | 10.2mm | |
| Height | 4.7mm | |
| Dimensions | 10.5 x 10.2 x 4.7mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 7.1mΩ | |
| Series | WE-HCI | |
| Core Material | WE-Superflux | |
| Maximum Self Resonant Frequency | 33MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.2 μH | ||
Maximum DC Current 14A | ||
Package/Case 1050 | ||
Length 10.5mm | ||
Depth 10.2mm | ||
Height 4.7mm | ||
Dimensions 10.5 x 10.2 x 4.7mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 7.1mΩ | ||
Series WE-HCI | ||
Core Material WE-Superflux | ||
Maximum Self Resonant Frequency 33MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN

