Bourns, SRR0604, 0604 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.5 μH ±20% Wire-Wound 3.5A Idc Q:21

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
736-1399
Mfr. Part No.:
SRR0604-2R5ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

2.5 μH

Maximum DC Current

3.5A

Package/Case

0604

Length

6.5mm

Depth

6.5mm

Height

4.8mm

Dimensions

6.5 x 6.5 x 4.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

35mΩ

Series

SRR0604

Core Material

Ferrite

Maximum Self Resonant Frequency

100MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Quality Factor

21

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy