Bourns, SDR0805 Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 6.3A Idc Q:32

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
736-1298
Mfr. Part No.:
SDR0805-3R3ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

3.3 μH

Maximum DC Current

6.3A

Height

5.3mm

Diameter

7.8mm

Dimensions

7.8 (Dia.) x 5.3mm

Tolerance

±20%

Maximum DC Resistance

20mΩ

Series

SDR0805

Core Material

Ferrite

Maximum Self Resonant Frequency

55MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

32

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy