Bourns, SDR0805, 0805 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 27 μH ±20% Wire-Wound 1.3A Idc Q:20
- RS Stock No.:
- 736-1282
- Mfr. Part No.:
- SDR0805-270KL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 736-1282
- Mfr. Part No.:
- SDR0805-270KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 27 μH | |
| Maximum DC Current | 1.3A | |
| Package/Case | 0805 | |
| Length | 7.8mm | |
| Depth | 7.8mm | |
| Height | 5.3mm | |
| Diameter | 7.8mm | |
| Dimensions | 7.8 x 7.8 x 5.3mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 120mΩ | |
| Series | SDR0805 | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 12MHz | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 27 μH | ||
Maximum DC Current 1.3A | ||
Package/Case 0805 | ||
Length 7.8mm | ||
Depth 7.8mm | ||
Height 5.3mm | ||
Diameter 7.8mm | ||
Dimensions 7.8 x 7.8 x 5.3mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 120mΩ | ||
Series SDR0805 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 12MHz | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 20 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Available in E12 series
Small design of only 7.8 mm max. diameter
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
CD players
Car radios
Small design of only 7.8 mm max. diameter
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
CD players
Car radios
