Bourns, PM2120, 2120 Wire-wound SMD Inductor with a Iron Core, 22 μH ±10% Wire-Wound 11A Idc

Stock information currently inaccessible
RS Stock No.:
736-1096
Mfr. Part No.:
PM2120-220K-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

22 μH

Maximum DC Current

11A

Package/Case

2120

Length

30.5mm

Depth

25.4mm

Height

20.83mm

Dimensions

30.5 x 25.4 x 20.83mm

Tolerance

±10%

Maximum DC Resistance

11mΩ

Series

PM2120

Core Material

Iron

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
HN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy