Panasonic, ELJPA, 1210 (3225) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 68 μH ±10% Wire-Wound 190mA Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
729-9493
Mfr. Part No.:
ELJPA680KF2
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

68 μH

Maximum DC Current

190mA

Package/Case

1210 (3225)

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

3.2Ω

Series

ELJPA

Core Material

Ceramic

Maximum Self Resonant Frequency

7.5MHz

Moulded

Yes

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-20°C

COO (Country of Origin):
JP