Panasonic, ELJPA Wire-wound SMD Inductor 270 μH ±10% Wire-Wound 55mA Idc Q:20
- RS Stock No.:
- 729-9468
- Mfr. Part No.:
- ELJPA271KF
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 729-9468
- Mfr. Part No.:
- ELJPA271KF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 270 μH | |
| Maximum DC Current | 55mA | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 14.5Ω | |
| Series | ELJPA | |
| Maximum Self Resonant Frequency | 3.5MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 270 μH | ||
Maximum DC Current 55mA | ||
Tolerance ±10% | ||
Maximum DC Resistance 14.5Ω | ||
Series ELJPA | ||
Maximum Self Resonant Frequency 3.5MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- JP





