Bourns, SDR1005, 1005 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 47 μH ±10% Wire-Wound 1.4A Idc Q:30

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
729-6523
Mfr. Part No.:
SDR1005-470KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

47 μH

Maximum DC Current

1.4A

Package/Case

1005

Length

12.7mm

Depth

10mm

Height

5mm

Dimensions

12.7 x 10 x 5mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

190mΩ

Series

SDR1005

Core Material

Ferrite DR

Maximum Self Resonant Frequency

12MHz

Maximum Operating Temperature

+125°C

Minimum Quality Factor

30

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy