Panasonic, ELJNA, 3225 Wire-wound SMD Inductor 8.2 μH ±5% Wire-Wound 60mA Idc Q:13
- RS Stock No.:
- 729-6211
- Mfr. Part No.:
- ELJNA8R2JF
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 729-6211
- Mfr. Part No.:
- ELJNA8R2JF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 8.2 μH | |
| Maximum DC Current | 60mA | |
| Package/Case | 3225 | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Dimensions | 3.2 x 2.5 x 2.2mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 11Ω | |
| Series | ELJNA | |
| Maximum Self Resonant Frequency | 38MHz | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Quality Factor | 13 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 8.2 μH | ||
Maximum DC Current 60mA | ||
Package/Case 3225 | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Dimensions 3.2 x 2.5 x 2.2mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 11Ω | ||
Series ELJNA | ||
Maximum Self Resonant Frequency 38MHz | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Quality Factor 13 | ||
Inductor Construction Wire-Wound | ||

