Panasonic, ELJND, 2012 Wire-wound SMD Inductor 390 nH ±5% Wire-Wound 150mA Idc Q:10
- RS Stock No.:
- 729-6037
- Mfr. Part No.:
- ELJNDR39JF
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 729-6037
- Mfr. Part No.:
- ELJNDR39JF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 390 nH | |
| Maximum DC Current | 150mA | |
| Package/Case | 2012 | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 2.37Ω | |
| Series | ELJND | |
| Maximum Self Resonant Frequency | 150MHz | |
| Minimum Quality Factor | 10 | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 390 nH | ||
Maximum DC Current 150mA | ||
Package/Case 2012 | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 2.37Ω | ||
Series ELJND | ||
Maximum Self Resonant Frequency 150MHz | ||
Minimum Quality Factor 10 | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
