Panasonic, ELJRE Wire-wound SMD Inductor 10 nH ±10% Wire-Wound 1.4A Idc Q:9
- RS Stock No.:
- 729-5955
- Mfr. Part No.:
- ELJPE10NKFA
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 729-5955
- Mfr. Part No.:
- ELJPE10NKFA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 10 nH | |
| Maximum DC Current | 1.4A | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 65mΩ | |
| Series | ELJRE | |
| Maximum Self Resonant Frequency | 2.8GHz | |
| Minimum Quality Factor | 9 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 10 nH | ||
Maximum DC Current 1.4A | ||
Tolerance ±10% | ||
Maximum DC Resistance 65mΩ | ||
Series ELJRE | ||
Maximum Self Resonant Frequency 2.8GHz | ||
Minimum Quality Factor 9 | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
