Panasonic, ELJFC/SC, 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±5% Wire-Wound 80mA Idc Q:20

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
729-5072
Mfr. Part No.:
ELJFC470JF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

47 μH

Maximum DC Current

80mA

Package/Case

2520

Length

2.5mm

Depth

2mm

Height

1.6mm

Dimensions

2.5 x 2 x 1.6mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

11Ω

Series

ELJFC/SC

Core Material

Ferrite

Maximum Self Resonant Frequency

17MHz

Minimum Operating Temperature

-20°C

Inductor Construction

Wire-Wound

Moulded

Yes

Maximum Operating Temperature

+85°C

Minimum Quality Factor

20

COO (Country of Origin):
JP