Panasonic, ELJRE, 0603 (1608M) Wire-wound SMD Inductor 180 nH ±2% Wire-Wound 80mA Idc Q:4
- RS Stock No.:
- 729-5000
- Mfr. Part No.:
- ELJRER18GFA
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 729-5000
- Mfr. Part No.:
- ELJRER18GFA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 180 nH | |
| Maximum DC Current | 80mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±2% | |
| Maximum DC Resistance | 6.5Ω | |
| Series | ELJRE | |
| Maximum Self Resonant Frequency | 1GHz | |
| Maximum Operating Temperature | +85°C | |
| Minimum Quality Factor | 4 | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 180 nH | ||
Maximum DC Current 80mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±2% | ||
Maximum DC Resistance 6.5Ω | ||
Series ELJRE | ||
Maximum Self Resonant Frequency 1GHz | ||
Maximum Operating Temperature +85°C | ||
Minimum Quality Factor 4 | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
