Panasonic, ELJRE, 0603 (1608M) Wire-wound SMD Inductor 39 nH ±2% Wire-Wound 300mA Idc Q:11

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
729-4987
Mfr. Part No.:
ELJRE39NGFA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

39 nH

Maximum DC Current

300mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±2%

Maximum DC Resistance

800mΩ

Series

ELJRE

Maximum Self Resonant Frequency

1.8GHz

Minimum Quality Factor

11

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN