Panasonic, ELJRE, 0603 (1608M) Wire-wound SMD Inductor 4.7 nH ±0.2nH Wire-Wound 450mA Idc Q:9
- RS Stock No.:
- 729-4946
- Mfr. Part No.:
- ELJRE4N7ZFA
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 729-4946
- Mfr. Part No.:
- ELJRE4N7ZFA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 4.7 nH | |
| Maximum DC Current | 450mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±0.2nH | |
| Maximum DC Resistance | 170mΩ | |
| Series | ELJRE | |
| Maximum Self Resonant Frequency | 4.8GHz | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -20°C | |
| Minimum Quality Factor | 9 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 4.7 nH | ||
Maximum DC Current 450mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±0.2nH | ||
Maximum DC Resistance 170mΩ | ||
Series ELJRE | ||
Maximum Self Resonant Frequency 4.8GHz | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -20°C | ||
Minimum Quality Factor 9 | ||
- COO (Country of Origin):
- CN
