Panasonic, ELJRE, 0603 (1608M) Wire-wound SMD Inductor 2.2 nH ±0.2nH Wire-Wound 500mA Idc Q:8
- RS Stock No.:
- 729-4937
- Mfr. Part No.:
- ELJRE2N2ZFA
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.022
(exc. VAT)
£0.026
(inc. VAT)
- RS Stock No.:
- 729-4937
- Mfr. Part No.:
- ELJRE2N2ZFA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Inductance | 2.2 nH | |
Maximum DC Current | 500mA | |
Package/Case | 0603 (1608M) | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.8mm | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Tolerance | ±0.2nH | |
Maximum DC Resistance | 90mΩ | |
Series | ELJRE | |
Maximum Self Resonant Frequency | 6GHz | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -20°C | |
Inductor Construction | Wire-Wound | |
Minimum Quality Factor | 8 | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Inductance 2.2 nH | ||
Maximum DC Current 500mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±0.2nH | ||
Maximum DC Resistance 90mΩ | ||
Series ELJRE | ||
Maximum Self Resonant Frequency 6GHz | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- CN
Panasonic 0603 ELJRE Series High Frequency Chip Inductors
Panasonic ELJRE series high frequency use chip inductors using non magnetic core and capable of being Re-flow or flow soldered.
Applications
RF circuit for cellular phones and Wireless communications equipment