Bourns, SRR1240, 1240 Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 4A Idc Q:17

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
727-2218
Mfr. Part No.:
SRR1240-100M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10 μH

Maximum DC Current

4A

Package/Case

1240

Dimensions

12.5 x 12.5 x 4mm

Tolerance

±20%

Maximum DC Resistance

32mΩ

Series

SRR1240

Core Material

Ferrite

Maximum Self Resonant Frequency

27MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Minimum Quality Factor

17

Inductor Construction

Wire-Wound

Priced to Clear

Yes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy