Bourns, SRR7032, 7032 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 320mA Idc Q:47
- RS Stock No.:
- 727-2114
- Mfr. Part No.:
- SRR7032-221M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 727-2114
- Mfr. Part No.:
- SRR7032-221M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 220 μH | |
| Maximum DC Current | 320mA | |
| Package/Case | 7032 | |
| Length | 7mm | |
| Depth | 7mm | |
| Height | 3.2mm | |
| Dimensions | 7 x 7 x 3.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.3Ω | |
| Series | SRR7032 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 7.5MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 47 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 220 μH | ||
Maximum DC Current 320mA | ||
Package/Case 7032 | ||
Length 7mm | ||
Depth 7mm | ||
Height 3.2mm | ||
Dimensions 7 x 7 x 3.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.3Ω | ||
Series SRR7032 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 7.5MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 47 | ||
Minimum Operating Temperature -40°C | ||
