Bourns, SRR5028, 5028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.2 μH ±30% Wire-Wound 2.2A Idc Q:7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
727-2041
Mfr. Part No.:
SRR5028-6R2Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

6.2 μH

Maximum DC Current

2.2A

Package/Case

5028

Length

5.8mm

Depth

5.8mm

Height

2.8mm

Dimensions

5.8 x 5.8 x 2.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

45mΩ

Series

SRR5028

Core Material

Ferrite

Maximum Self Resonant Frequency

39MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

7

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy