Bourns, SRR4028, 4028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±30% Wire-Wound 630mA Idc Q:8.42
- RS Stock No.:
- 727-2035
- Mfr. Part No.:
- SRR4028-680Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 727-2035
- Mfr. Part No.:
- SRR4028-680Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 68 μH | |
| Maximum DC Current | 630mA | |
| Package/Case | 4028 | |
| Length | 4.8mm | |
| Depth | 4.8mm | |
| Height | 2.8mm | |
| Dimensions | 4.8 x 4.8 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 400mΩ | |
| Series | SRR4028 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 11MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 8.42 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 68 μH | ||
Maximum DC Current 630mA | ||
Package/Case 4028 | ||
Length 4.8mm | ||
Depth 4.8mm | ||
Height 2.8mm | ||
Dimensions 4.8 x 4.8 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 400mΩ | ||
Series SRR4028 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 11MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 8.42 | ||
Minimum Operating Temperature -40°C | ||
