Bourns, SRR3011, 3011 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±30% Wire-Wound 270mA Idc Q:16
- RS Stock No.:
- 727-2016
- Mfr. Part No.:
- SRR3011-470YL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 727-2016
- Mfr. Part No.:
- SRR3011-470YL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 47 μH | |
| Maximum DC Current | 270mA | |
| Package/Case | 3011 | |
| Length | 3.8mm | |
| Depth | 3.8mm | |
| Height | 1.15mm | |
| Dimensions | 3.8 x 3.8 x 1.15mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 1.8Ω | |
| Series | SRR3011 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 18MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 16 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 47 μH | ||
Maximum DC Current 270mA | ||
Package/Case 3011 | ||
Length 3.8mm | ||
Depth 3.8mm | ||
Height 1.15mm | ||
Dimensions 3.8 x 3.8 x 1.15mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 1.8Ω | ||
Series SRR3011 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 18MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 16 | ||
- COO (Country of Origin):
- CN
