Bourns, SRP1270, 1270 Shielded Wire-wound SMD Inductor with a Iron Core, 8.2 μH ±20% Wire-Wound 17A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
727-1990
Mfr. Part No.:
SRP1270-8R2M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

8.2 μH

Maximum DC Current

17A

Package/Case

1270

Length

12.9mm

Depth

12.9mm

Height

6.5mm

Dimensions

12.9 x 12.9 x 6.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

15.5mΩ

Series

SRP1270

Core Material

Iron

Maximum Self Resonant Frequency

11MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy