Bourns, SRP1235, 1235 Shielded Wire-wound SMD Inductor with a Iron Core, 3.3 μH ±20% Wire-Wound 18A Idc
- RS Stock No.:
- 727-1934
- Mfr. Part No.:
- SRP1235-3R3M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 727-1934
- Mfr. Part No.:
- SRP1235-3R3M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 18A | |
| Package/Case | 1235 | |
| Length | 12.7mm | |
| Depth | 12.7mm | |
| Height | 3.5mm | |
| Dimensions | 12.7 x 12.7 x 3.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 12mΩ | |
| Series | SRP1235 | |
| Core Material | Iron | |
| Maximum Self Resonant Frequency | 20MHz | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 3.3 μH | ||
Maximum DC Current 18A | ||
Package/Case 1235 | ||
Length 12.7mm | ||
Depth 12.7mm | ||
Height 3.5mm | ||
Dimensions 12.7 x 12.7 x 3.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 12mΩ | ||
Series SRP1235 | ||
Core Material Iron | ||
Maximum Self Resonant Frequency 20MHz | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
