Bourns, SRP4020, 4020 Shielded Wire-wound SMD Inductor with a Iron Core, 360 nH ±20% Wire-Wound 9A Idc
- RS Stock No.:
- 727-1785
- Mfr. Part No.:
- SRP4020-R36M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 727-1785
- Mfr. Part No.:
- SRP4020-R36M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 360 nH | |
| Maximum DC Current | 9A | |
| Package/Case | 4020 | |
| Length | 4mm | |
| Depth | 4mm | |
| Height | 1.7mm | |
| Dimensions | 4 x 4 x 1.7mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 12mΩ | |
| Series | SRP4020 | |
| Core Material | Iron | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 360 nH | ||
Maximum DC Current 9A | ||
Package/Case 4020 | ||
Length 4mm | ||
Depth 4mm | ||
Height 1.7mm | ||
Dimensions 4 x 4 x 1.7mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 12mΩ | ||
Series SRP4020 | ||
Core Material Iron | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
