Bourns, SDR0403 Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±10% Wire-Wound 130mA Idc Q:38
- RS Stock No.:
- 727-1616
- Mfr. Part No.:
- SDR0403-102KL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 727-1616
- Mfr. Part No.:
- SDR0403-102KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1 mH | |
| Maximum DC Current | 130mA | |
| Length | 4.5mm | |
| Depth | 4mm | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 4 x 3.2mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 14Ω | |
| Series | SDR0403 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 38 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1 mH | ||
Maximum DC Current 130mA | ||
Length 4.5mm | ||
Depth 4mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 4 x 3.2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 14Ω | ||
Series SDR0403 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 38 | ||
