Murata, LQH55D, 2220 (5650M) Wire-wound SMD Inductor 470 μH ±20% Wire-Wound 240mA Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
725-5323
Mfr. Part No.:
LQH55DN471M03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

470 μH

Maximum DC Current

240mA

Package/Case

2220 (5650M)

Length

5.7mm

Depth

5mm

Height

4.7mm

Dimensions

5.7 x 5 x 4.7mm

Tolerance

±20%

Maximum DC Resistance

5.4Ω

Series

LQH55D

Maximum Self Resonant Frequency

2.4MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Inductor Construction

Wire-Wound