Murata, LQH55D, 2220 (5650M) Wire-wound SMD Inductor 15 μH ±20% Wire-Wound 1.4A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
725-5282
Mfr. Part No.:
LQH55DN150M03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

15 μH

Maximum DC Current

1.4A

Package/Case

2220 (5650M)

Length

5.7mm

Depth

5mm

Height

4.7mm

Dimensions

5.7 x 5 x 4.7mm

Tolerance

±20%

Maximum DC Resistance

150mΩ

Series

LQH55D

Maximum Self Resonant Frequency

17MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+80°C

COO (Country of Origin):
JP