Murata, LQH43MN, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±10% Wire-Wound 500mA Idc Q:30

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
725-5244
Mfr. Part No.:
LQH43MN4R7K03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

4.7 μH

Maximum DC Current

500mA

Package/Case

1812 (4532M)

Length

3.6mm

Depth

3.2mm

Height

2.6mm

Dimensions

3.6 x 3.2 x 2.6mm

Tolerance

±10%

Maximum DC Resistance

400mΩ

Series

LQH43MN

Core Material

Ferrite

Maximum Self Resonant Frequency

38MHz

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Minimum Quality Factor

30

COO (Country of Origin):
JP