Murata, LQH32MN_23, 1210 (3225M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 8.2 μH ±10% Wire-Wound 225mA
- RS Stock No.:
- 725-5159
- Mfr. Part No.:
- LQH32MN8R2K23L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 725-5159
- Mfr. Part No.:
- LQH32MN8R2K23L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 8.2 μH | |
| Maximum DC Current | 225mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Dimensions | 3.2 x 2.5 x 2mm | |
| Shielded | No | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 1.6Ω | |
| Series | LQH32MN_23 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 23MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 8.2 μH | ||
Maximum DC Current 225mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2mm | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Shielded No | ||
Tolerance ±10% | ||
Maximum DC Resistance 1.6Ω | ||
Series LQH32MN_23 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 23MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- JP

