Murata, LQH32MN, 1210 (3225M) Wire-wound SMD Inductor 27 μH ±10% Wire-Wound 125mA Idc Q:35

Stock information currently inaccessible
RS Stock No.:
725-5115
Mfr. Part No.:
LQH32MN270K23L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

27 μH

Maximum DC Current

125mA

Package/Case

1210 (3225M)

Dimensions

3.2 x 2.5 x 2mm

Tolerance

±10%

Maximum DC Resistance

3.1Ω

Series

LQH32MN

Maximum Self Resonant Frequency

13MHz

Minimum Quality Factor

35

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy