Murata, LQH32MN, 1210 (3225M) Wire-wound SMD Inductor 22 μH ±10% Wire-Wound 150mA Idc Q:35
- RS Stock No.:
- 725-5103
- Mfr. Part No.:
- LQH32MN220K23L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 725-5103
- Mfr. Part No.:
- LQH32MN220K23L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 22 μH | |
| Maximum DC Current | 150mA | |
| Package/Case | 1210 (3225M) | |
| Dimensions | 3.2 x 2.5 x 2mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 2.8Ω | |
| Series | LQH32MN | |
| Maximum Self Resonant Frequency | 14MHz | |
| Minimum Quality Factor | 35 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 22 μH | ||
Maximum DC Current 150mA | ||
Package/Case 1210 (3225M) | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 2.8Ω | ||
Series LQH32MN | ||
Maximum Self Resonant Frequency 14MHz | ||
Minimum Quality Factor 35 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP

