Murata, LQG18H, 0603 (1608M) Wire-wound SMD Inductor 56 nH ±5% Wire-Wound 300mA Idc Q:12

Stock information currently inaccessible
RS Stock No.:
725-4976
Mfr. Part No.:
LQG18HN56NJ00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

56 nH

Maximum DC Current

300mA

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

750mΩ

Series

LQG18H

Maximum Self Resonant Frequency

1.1GHz

Minimum Quality Factor

12

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy