Toko, LL1005-FHL, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 22 nH ±5% Multilayer 300mA Idc
- RS Stock No.:
- 724-6751
- Mfr. Part No.:
- LL1005-FHL22NJ
- Brand:
- Toko
- RS Stock No.:
- 724-6751
- Mfr. Part No.:
- LL1005-FHL22NJ
- Brand:
- Toko
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Toko 0402 LL1005-FHL Series Multilayer Ceramic Inductors
Highly reliable Multilayer SMD Inductor with a Dual frequency standard per inductance value, plated terminals, integrated ceramic structure and tight physical tolerance dimensions (±0.05mm).
Supports high temperature reflow soldering (260°C, 3 times) and flow soldering
Expanding operating temperature range (-55°C ∼ +125°C)
Extended applicable frequency range (∼ 10GHz)
Expanding operating temperature range (-55°C ∼ +125°C)
Extended applicable frequency range (∼ 10GHz)
Specifications
Attribute | Value |
---|---|
Inductance | 22 nH |
Maximum DC Current | 300mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Tolerance | ±5% |
Maximum DC Resistance | 700mΩ |
Series | LL1005-FHL |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 2.1GHz |
Minimum Quality Factor | 10 |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 724-6751
- Mfr. Part No.:
- LL1005-FHL22NJ
- Brand:
- Toko