Toko, LL1005-FHL, 1005 Multilayer Surface Mount Inductor with a Ceramic Core, 1.5 nH ±0.3nH Multilayer 500mA Idc Q:8

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
724-6717
Mfr. Part No.:
LL1005-FHL1N5S
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

1.5 nH

Maximum DC Current

500mA

Package/Case

1005

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±0.3nH

Maximum DC Resistance

130mΩ

Series

LL1005-FHL

Core Material

Ceramic

Maximum Self Resonant Frequency

12GHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

8

Inductor Construction

Multilayer

COO (Country of Origin):
CN